
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | THroughhole | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 240V@DC、380V@AC | |
| Coil Resistance | 1.92kΩ | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 150mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Resistance | 20mΩ | |
| Contact Rating | 5A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFE60P/24-2HSTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | THroughhole | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 240V@DC、380V@AC | |
| Coil Resistance | 1.92kΩ | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 150mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Resistance | 20mΩ | |
| Contact Rating | 5A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFE60P/24-2HSTG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HFE60P/24-2HSTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.