
* Images are for reference only
USB1030-GF-P-B-B
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- USB1030-GF-P-B-B
- JLCPCB Part #
- C5346726
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.5A 30V 4P Female Right Angle Type-B 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6621
10+
$0.6445
30+
$0.6332
100+
$0.6220
Related Products