
* Images are for reference only
60CPQ150
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 60CPQ150
- JLCPCB Part #
- C260239
- Package
- TO-247AD
- Description
- -55℃~+175℃ 1 Pair Common Cathode 150V 30A 510A 6uA@150V 810mV@30A TO-247AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.0991
10+
$1.6126
Related Products
Welcome back, may I help you?