


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Package | SMD-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Range | 70MHz~680MHz | |
| Length | 8.6mm | |
| Height | 5.3mm | |
| Insertion Loss (Max) | 6dB | |
| Width | 9.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFT-085SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Package | SMD-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Range | 70MHz~680MHz | |
| Length | 8.6mm | |
| Height | 5.3mm | |
| Insertion Loss (Max) | 6dB | |
| Width | 9.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFT-085SG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFT-085SG datasheets or manufacturer documentation.
Datasheet: RFT-085SG Datasheet (PDF)
The RFT-085SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.