


BAR141E6327HTSA1
- Manufacturer
- MFR.Part #
- BAR141E6327HTSA1
- JLCPCB Part #
- C5310870
- Package
- SOT-23
- Description
- SOT-23 RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| operating temperature | -55℃~+125℃ |

* Images are for reference only
BAR141E6327HTSA1
Extended- Manufacturer
- MFR.Part #
- BAR141E6327HTSA1
- JLCPCB Part #
- C5310870
- Package
- SOT-23
- Description
- SOT-23 RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BAR141E6327HTSA1
Extended- Manufacturer
- MFR.Part #
- BAR141E6327HTSA1
- JLCPCB Part #
- C5310870
- Package
- SOT-23
- Description
- SOT-23 RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAR141E6327HTSA1 Specifications
BAR141E6327HTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAR141E6327HTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAR141E6327HTSA1 Documents
BAR141E6327HTSA1 datasheets or manufacturer documentation.
Datasheet: BAR141E6327HTSA1 Datasheet (PDF)
BAR141E6327HTSA1 Schematic Symbol & PCB Footprint
The BAR141E6327HTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.