
* Images are for reference only
SF58
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- SF58
- JLCPCB Part #
- C5293917
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 35ns 5A 5uA 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0973
50+
$0.0957
150+
$0.0947
500+
$0.0936
Related Products