


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | - | |
| (For Insertion) Insertion Piece Thickness | 0.35mm | |
| Tail Diameter | 5.7mm | |
| Current Rating (Max) | 15A | |
| Contact Material | Brass | |
| Terminal Type | Blade Terminal | |
| Overall Length | 15mm | |
| Length of Fit | 6.5mm | |
| Wire Gauge - AWG | 16~20 | |
| Specification | 4.8 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Wire Gauge - SQMM | 0.5~1.25 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX480N-41T 0.8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | - | |
| (For Insertion) Insertion Piece Thickness | 0.35mm | |
| Tail Diameter | 5.7mm | |
| Current Rating (Max) | 15A | |
| Contact Material | Brass | |
| Terminal Type | Blade Terminal | |
| Overall Length | 15mm | |
| Length of Fit | 6.5mm | |
| Wire Gauge - AWG | 16~20 | |
| Specification | 4.8 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Wire Gauge - SQMM | 0.5~1.25 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX480N-41T 0.8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX480N-41T 0.8 datasheets or manufacturer documentation.
Datasheet: HX480N-41T 0.8 Datasheet (PDF)
The HX480N-41T 0.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.