


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKZH350ETD331MJC5S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKZH350ETD331MJC5S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKZH350ETD331MJC5S datasheets or manufacturer documentation.
Datasheet: EKZH350ETD331MJC5S Datasheet (PDF)
The EKZH350ETD331MJC5S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.