
* Images are for reference only
MMBD7000
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- MMBD7000
- JLCPCB Part #
- C5254309
- Package
- SOT-23
- Description
- -55℃~+175℃ 1 Independent 1.1V@100mA 200mA 225mW 2A 3uA@100V 4ns 75V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3161
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3140
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
500+
$0.0163
3000+
$0.0142
6000+
$0.0126
24000+
$0.0115
51000+
$0.0109
Related Products