This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PI3USB4000DZUAEX

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
PI3USB4000DZUAEX
JLCPCB Part #
C5249161
Package
UQFN-10
Description
-40℃~+85℃ 1 100us 1GHz 2.7V~5.5V 250ps 2:1 50ns 5Ω 7pF Bidirectional analog channel、Fault protection UQFN-10 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $1.4393
10+ $1.4023
30+ $1.3782
100+ $1.3540

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons