This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AP7345D-3328RH4-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7345D-3328RH4-7
JLCPCB Part #
C5244447
Package
X2-DFN1612-8
Description
-40℃~+85℃@(Ta) 140uA 2 2.8V、3.3V 290mV@(300mA) 300mA 5.25V 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive X2-DFN1612-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 58

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 58

In-stock Item Pricing

Qty Unit Price
1+ $0.0867
50+ $0.0847
150+ $0.0836
500+ $0.0823

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons