
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 2mm | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 2mm | |
| Contact Plating | Gold | |
| Number of Pins | 13P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x13P | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X4611WR-13IU-C40D50-E12F12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 2mm | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 2mm | |
| Contact Plating | Gold | |
| Number of Pins | 13P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x13P | |
| Circluar Pins/Square Pins | Pin Header |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4611WR-13IU-C40D50-E12F12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X4611WR-13IU-C40D50-E12F12 datasheets or manufacturer documentation.
Datasheet: X4611WR-13IU-C40D50-E12F12 Datasheet (PDF)
The X4611WR-13IU-C40D50-E12F12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.