CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. TLPAI3225D470MT
TLPAI3225D470MT
Extended
* Images are for reference only

TLPAI3225D470MT

Attributes
Value
Manufacturer
Shenzhen Top-Flight Tech
MFR.Part #
TLPAI3225D470MT
JLCPCB Part #
C5224560
Package
SMD,3.2x2.5mm
Description
300mA 30MHz 47uH 500mA 900mΩ Ferrite Wire-wound inductor ±20% SMD,3.2x2.5mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerShenzhen Top-Flight Tech
PackageSMD,3.2x2.5mm
Inductance47uH
TypeWire-wound inductor
Current - Saturation (Isat)300mA
Frequency - Self Resonant30MHz
Tolerance±20%
Current Rating500mA
Magnetic CoreFerrite
DC Resistance(DCR)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. TLPAI3225D470MT
TLPAI3225D470MT

* Images are for reference only

TLPAI3225D470MT

Extended
Manufacturer

Shenzhen Top-Flight Tech

MFR.Part #
TLPAI3225D470MT
JLCPCB Part #
C5224560
Package
SMD,3.2x2.5mm
Description
300mA 30MHz 47uH 500mA 900mΩ Ferrite Wire-wound inductor ±20% SMD,3.2x2.5mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLPAI3225D470MT

* Images are for reference only

TLPAI3225D470MT

Extended
Manufacturer

Shenzhen Top-Flight Tech

MFR.Part #
TLPAI3225D470MT
JLCPCB Part #
C5224560
Package
SMD,3.2x2.5mm
Description
300mA 30MHz 47uH 500mA 900mΩ Ferrite Wire-wound inductor ±20% SMD,3.2x2.5mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLPAI3225D470MT Specifications

TLPAI3225D470MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerShenzhen Top-Flight Tech
PackageSMD,3.2x2.5mm
Inductance47uH
TypeWire-wound inductor
Current - Saturation (Isat)300mA
Frequency - Self Resonant30MHz
Tolerance±20%
Current Rating500mA
Magnetic CoreFerrite
DC Resistance(DCR)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLPAI3225D470MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLPAI3225D470MT Schematic Symbol & PCB Footprint

The TLPAI3225D470MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.