CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. OH70508MFBA4SL
OH70508MFBA4SL - 1
OH70508MFBA4SL - 2
OH70508MFBA4SL - 3
Extended1/3
* Images are for reference only

OH70508MFBA4SL

Attributes
Value
Manufacturer
YXC Crystal Oscillators
MFR.Part #
OH70508MFBA4SL
JLCPCB Part #
C5210643
Package
SMD7050-4P
Description
-40℃~+85℃ 5V 8MHz CMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYXC Crystal Oscillators
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Voltage - Supply5V
Output TypeCMOS
Frequency Stability±20ppm
Frequency8MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. OH70508MFBA4SL
OH70508MFBA4SL

* Images are for reference only

OH70508MFBA4SL

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
OH70508MFBA4SL
JLCPCB Part #
C5210643
Package
SMD7050-4P
Description
-40℃~+85℃ 5V 8MHz CMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH70508MFBA4SL

* Images are for reference only

OH70508MFBA4SL

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
OH70508MFBA4SL
JLCPCB Part #
C5210643
Package
SMD7050-4P
Description
-40℃~+85℃ 5V 8MHz CMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH70508MFBA4SL Specifications

OH70508MFBA4SL technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYXC Crystal Oscillators
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Voltage - Supply5V
Output TypeCMOS
Frequency Stability±20ppm
Frequency8MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH70508MFBA4SL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OH70508MFBA4SL Documents

OH70508MFBA4SL datasheets or manufacturer documentation.

Datasheet: OH70508MFBA4SL Datasheet (PDF)

OH70508MFBA4SL Schematic Symbol & PCB Footprint

The OH70508MFBA4SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.