
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | XKB Connection | |
| Package | - | |
| WireRod | UL1007 26AWG | |
| type | Terminal wire | |
| Wire gauge | 26AWG | |
| ThreadLength | 30cm | |
| Line number | 2.0 | |
| Tail processing | Tin plated | |
| Colour | Red, black | |
| spacing | 2.54mm | |
| attachment | 1 housing, 2 terminals | |
| Number of stitches | 2P | |
| Number of connected ends | Single-ended |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X8821T-PSN-A26RB-L300-T4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | XKB Connection | |
| Package | - | |
| WireRod | UL1007 26AWG | |
| type | Terminal wire | |
| Wire gauge | 26AWG | |
| ThreadLength | 30cm | |
| Line number | 2.0 | |
| Tail processing | Tin plated | |
| Colour | Red, black | |
| spacing | 2.54mm | |
| attachment | 1 housing, 2 terminals | |
| Number of stitches | 2P | |
| Number of connected ends | Single-ended |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X8821T-PSN-A26RB-L300-T4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X8821T-PSN-A26RB-L300-T4 datasheets or manufacturer documentation.
Datasheet: X8821T-PSN-A26RB-L300-T4 Datasheet (PDF)
The X8821T-PSN-A26RB-L300-T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.