



MAX913ESA+
- Manufacturer
- MFR.Part #
- MAX913ESA+
- JLCPCB Part #
- C561223
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100uV 10ns 13V 2uA 2uV/℃ 4.5V~5V 500nA 6mA Latch function TTL ±5V SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 500nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 4.5V~5V | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 13V | |
| Quiescent Current | 6mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 2uA | |
| Propagation Delay Time | 10ns | |
| Output Mode | TTL | |
| Dual Supply | ±5V |

* Images are for reference only
MAX913ESA+
Extended- Manufacturer
- MFR.Part #
- MAX913ESA+
- JLCPCB Part #
- C561223
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100uV 10ns 13V 2uA 2uV/℃ 4.5V~5V 500nA 6mA Latch function TTL ±5V SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX913ESA+
Extended- Manufacturer
- MFR.Part #
- MAX913ESA+
- JLCPCB Part #
- C561223
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100uV 10ns 13V 2uA 2uV/℃ 4.5V~5V 500nA 6mA Latch function TTL ±5V SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX913ESA+ Specifications
MAX913ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 500nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 4.5V~5V | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 13V | |
| Quiescent Current | 6mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 2uA | |
| Propagation Delay Time | 10ns | |
| Output Mode | TTL | |
| Dual Supply | ±5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX913ESA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX913ESA+ Documents
MAX913ESA+ datasheets or manufacturer documentation.
Datasheet: MAX913ESA+ Datasheet (PDF)
MAX913ESA+ Schematic Symbol & PCB Footprint
The MAX913ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.