



HX63090-1R
- Manufacturer
- MFR.Part #
- HX63090-1R
- JLCPCB Part #
- C560016
- Package
- -
- Description
- -25℃~+85℃ 1 1 1x1P Non-Latching PA66 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | - | |
| Holes Structure | 1x1P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 |

* Images are for reference only
HX63090-1R
Extended- Manufacturer
- MFR.Part #
- HX63090-1R
- JLCPCB Part #
- C560016
- Package
- -
- Description
- -25℃~+85℃ 1 1 1x1P Non-Latching PA66 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX63090-1R
Extended- Manufacturer
- MFR.Part #
- HX63090-1R
- JLCPCB Part #
- C560016
- Package
- -
- Description
- -25℃~+85℃ 1 1 1x1P Non-Latching PA66 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX63090-1R Specifications
HX63090-1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | - | |
| Holes Structure | 1x1P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX63090-1R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX63090-1R Documents
HX63090-1R datasheets or manufacturer documentation.
Datasheet: HX63090-1R Datasheet (PDF)
HX63090-1R Schematic Symbol & PCB Footprint
The HX63090-1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.