



HX28050-9R
- Manufacturer
- MFR.Part #
- HX28050-9R
- JLCPCB Part #
- C559967
- Package
- P=5mm
- Description
- -25℃~+85℃ 3 3 3x3P 5mm Locking PA66 Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=5mm | |
| Holes Structure | 3x3P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Pitch | 5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 |

* Images are for reference only
HX28050-9R
Extended- Manufacturer
- MFR.Part #
- HX28050-9R
- JLCPCB Part #
- C559967
- Package
- P=5mm
- Description
- -25℃~+85℃ 3 3 3x3P 5mm Locking PA66 Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX28050-9R
Extended- Manufacturer
- MFR.Part #
- HX28050-9R
- JLCPCB Part #
- C559967
- Package
- P=5mm
- Description
- -25℃~+85℃ 3 3 3x3P 5mm Locking PA66 Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX28050-9R Specifications
HX28050-9R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=5mm | |
| Holes Structure | 3x3P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| With Locker | Locking | |
| Pitch | 5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX28050-9R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX28050-9R Documents
HX28050-9R datasheets or manufacturer documentation.
Datasheet: HX28050-9R Datasheet (PDF)
HX28050-9R Schematic Symbol & PCB Footprint
The HX28050-9R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.