



FWP252010P-R47ML
- Manufacturer
- MFR.Part #
- FWP252010P-R47ML
- JLCPCB Part #
- C5179449
- Package
- 1008
- Description
- 27mΩ 3.9A 470nH 5A Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | 1008 | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 470nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.9A | |
| DC Resistance(DCR) | 27mΩ |

* Images are for reference only
FWP252010P-R47ML
Extended- Manufacturer
- MFR.Part #
- FWP252010P-R47ML
- JLCPCB Part #
- C5179449
- Package
- 1008
- Description
- 27mΩ 3.9A 470nH 5A Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FWP252010P-R47ML
Extended- Manufacturer
- MFR.Part #
- FWP252010P-R47ML
- JLCPCB Part #
- C5179449
- Package
- 1008
- Description
- 27mΩ 3.9A 470nH 5A Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FWP252010P-R47ML Specifications
FWP252010P-R47ML technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | 1008 | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 470nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.9A | |
| DC Resistance(DCR) | 27mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FWP252010P-R47ML. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FWP252010P-R47ML Documents
FWP252010P-R47ML datasheets or manufacturer documentation.
Datasheet: FWP252010P-R47ML Datasheet (PDF)
FWP252010P-R47ML Schematic Symbol & PCB Footprint
The FWP252010P-R47ML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.