
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 60uA | |
| Pd - Power Dissipation | 727mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX749CPA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 60uA | |
| Pd - Power Dissipation | 727mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX749CPA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX749CPA+ datasheets or manufacturer documentation.
Datasheet: MAX749CPA+ Datasheet (PDF)
The MAX749CPA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.