CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TM1623C
TM1623C - 1
TM1623C - 2
TM1623C - 3
Extended1/3
* Images are for reference only

TM1623C

Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1623C
JLCPCB Part #
C5174532
Package
SOP-32
Description
-40℃~+80℃ 11 3% 35mA 450kHz~1MHz 4V~7V Built-in PWM SOP-32 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-32
Constant Current Accuracy3%
Number of Channels11
Voltage - Input(DC)4V~7V
Frequency - Switching450kHz~1MHz
Output Current35mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+80℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TM1623C
TM1623C

* Images are for reference only

TM1623C

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1623C
JLCPCB Part #
C5174532
Package
SOP-32
Description
-40℃~+80℃ 11 3% 35mA 450kHz~1MHz 4V~7V Built-in PWM SOP-32 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1623C

* Images are for reference only

TM1623C

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1623C
JLCPCB Part #
C5174532
Package
SOP-32
Description
-40℃~+80℃ 11 3% 35mA 450kHz~1MHz 4V~7V Built-in PWM SOP-32 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1623C Specifications

TM1623C technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOP-32
Constant Current Accuracy3%
Number of Channels11
Voltage - Input(DC)4V~7V
Frequency - Switching450kHz~1MHz
Output Current35mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+80℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1623C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1623C Documents

TM1623C datasheets or manufacturer documentation.

Datasheet: TM1623C Datasheet (PDF)

TM1623C Schematic Symbol & PCB Footprint

The TM1623C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.