


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-6L(0.7x1.1) | |
| Frequency Range | 1.164GHz~1.215GHz、1.55GHz~1.615GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.1V | |
| Features | Input matching integration、Output matching integration、Fast enable control、ESD protection | |
| Noise Figure | 0.7dB | |
| P1dB | -7dBm | |
| Input Return Loss | 10dB | |
| Output Return Loss | 15dB | |
| Current - Supply | 1.2mA | |
| IP3 | 3.5dBm | |
| Gain | 18.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW15085DNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-6L(0.7x1.1) | |
| Frequency Range | 1.164GHz~1.215GHz、1.55GHz~1.615GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.1V | |
| Features | Input matching integration、Output matching integration、Fast enable control、ESD protection | |
| Noise Figure | 0.7dB | |
| P1dB | -7dBm | |
| Input Return Loss | 10dB | |
| Output Return Loss | 15dB | |
| Current - Supply | 1.2mA | |
| IP3 | 3.5dBm | |
| Gain | 18.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW15085DNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW15085DNR datasheets or manufacturer documentation.
Datasheet: AW15085DNR Datasheet (PDF)
The AW15085DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.