


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 40A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC、30A@277VAC、30A@30VDC、40A@240VAC | |
| Switching Voltage(Max) | 30V@DC、280V@AC | |
| Coil Resistance | 160Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 900mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT90HCE12CB0.9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 40A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC、30A@277VAC、30A@30VDC、40A@240VAC | |
| Switching Voltage(Max) | 30V@DC、280V@AC | |
| Coil Resistance | 160Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 900mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT90HCE12CB0.9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT90HCE12CB0.9 datasheets or manufacturer documentation.
Datasheet: NT90HCE12CB0.9 Datasheet (PDF)
The NT90HCE12CB0.9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.