
APZBX2212M220F
- Manufacturer
- MFR.Part #
- APZBX2212M220F
- JLCPCB Part #
- C54623513
- Package
- SMD,22.5x22mm
- Description
- SMD,22.5x22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,22.5x22mm | |
| Current - Saturation(Isat) | 18A | |
| Inductance | 22uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 15A | |
| DC Resistance(DCR) | 7.7mΩ |

* Images are for reference only
APZBX2212M220F
Extended- Manufacturer
- MFR.Part #
- APZBX2212M220F
- JLCPCB Part #
- C54623513
- Package
- SMD,22.5x22mm
- Description
- SMD,22.5x22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
APZBX2212M220F
Extended- Manufacturer
- MFR.Part #
- APZBX2212M220F
- JLCPCB Part #
- C54623513
- Package
- SMD,22.5x22mm
- Description
- SMD,22.5x22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APZBX2212M220F Specifications
APZBX2212M220F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,22.5x22mm | |
| Current - Saturation(Isat) | 18A | |
| Inductance | 22uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 15A | |
| DC Resistance(DCR) | 7.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APZBX2212M220F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APZBX2212M220F Schematic Symbol & PCB Footprint
The APZBX2212M220F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.