
* Images are for reference only
SX1M4.096M10F30TNN
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX1M4.096M10F30TNN
- JLCPCB Part #
- C54565072
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.62V~3.63V 10mA 4.096MHz CMOS ±10ppm ±30ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.3763
10+
$0.3683
30+
$0.3635
100+
$0.3570
Related Products