
* Images are for reference only
5.0SMDJ48CA
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 5.0SMDJ48CA
- JLCPCB Part #
- C54525255
- Package
- SMC
- Description
- -55℃~+150℃ 48V 58.9V 5kW@10/1000us 5uA 64.6A 77.4V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.4294
10+
$0.3410
30+
$0.3024
100+
$0.2541
500+
$0.2332
1000+
$0.2204
Related Products