
* Images are for reference only
1SS226
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 1SS226
- JLCPCB Part #
- C54525232
- Package
- SOT-23
- Description
- -55℃~+150℃ 1.2V@100mA 100mA 150mW 4ns 500nA@80V 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2934
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2932
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
500+
$0.0111
3000+
$0.0094
6000+
$0.0084
24000+
$0.0075
51000+
$0.0071
Related Products