


ACTB215
- Manufacturer
- MFR.Part #
- ACTB215
- JLCPCB Part #
- C5154274
- Package
- -
- Description
- -40℃~+125℃ 150A 17.8mm 6.5mm Brass M6 Tin - PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | CNNT(Shenzhen Connection Elec) | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 6.5mm | |
| Current Rating | 150A | |
| Ontology Coating | Tin | |
| Height Above Board | 17.8mm | |
| Screw Hole Size | M6 |

* Images are for reference only
ACTB215
Extended- Manufacturer
- MFR.Part #
- ACTB215
- JLCPCB Part #
- C5154274
- Package
- -
- Description
- -40℃~+125℃ 150A 17.8mm 6.5mm Brass M6 Tin - PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ACTB215
Extended- Manufacturer
- MFR.Part #
- ACTB215
- JLCPCB Part #
- C5154274
- Package
- -
- Description
- -40℃~+125℃ 150A 17.8mm 6.5mm Brass M6 Tin - PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACTB215 Specifications
ACTB215 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | CNNT(Shenzhen Connection Elec) | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 6.5mm | |
| Current Rating | 150A | |
| Ontology Coating | Tin | |
| Height Above Board | 17.8mm | |
| Screw Hole Size | M6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACTB215. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACTB215 Documents
ACTB215 datasheets or manufacturer documentation.
Datasheet: ACTB215 Datasheet (PDF)
ACTB215 Schematic Symbol & PCB Footprint
The ACTB215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.