


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | CNNT(Shenzhen Connection Elec) | |
| Package | - | |
| Number of Leg | 6 | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 8.5mm | |
| Current Rating | 110A | |
| Ontology Coating | Tin | |
| Height Above Board | 17.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACTB060-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | CNNT(Shenzhen Connection Elec) | |
| Package | - | |
| Number of Leg | 6 | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 8.5mm | |
| Current Rating | 110A | |
| Ontology Coating | Tin | |
| Height Above Board | 17.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACTB060-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACTB060-B datasheets or manufacturer documentation.
Datasheet: ACTB060-B Datasheet (PDF)
The ACTB060-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.