


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | CNNT(Shenzhen Connection Elec) | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Leg | 6 | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 8.25mm | |
| Current Rating | 180A | |
| Ontology Coating | Tin | |
| Height Above Board | 17mm | |
| Screw Hole Size | M8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACTB011-B-SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | CNNT(Shenzhen Connection Elec) | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Leg | 6 | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 8.25mm | |
| Current Rating | 180A | |
| Ontology Coating | Tin | |
| Height Above Board | 17mm | |
| Screw Hole Size | M8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACTB011-B-SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACTB011-B-SN datasheets or manufacturer documentation.
Datasheet: ACTB011-B-SN Datasheet (PDF)
The ACTB011-B-SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.