
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Circular Hole / Square Hole | Round Hole | |
| Holes Structure | 2x20P | |
| Number of Rows | 2 | |
| Insulation Height | 3mm | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X5521WV-2x20-C35D35-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Circular Hole / Square Hole | Round Hole | |
| Holes Structure | 2x20P | |
| Number of Rows | 2 | |
| Insulation Height | 3mm | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X5521WV-2x20-C35D35-1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The X5521WV-2x20-C35D35-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.