


1N4148-35_AX_10001
- Manufacturer
- MFR.Part #
- 1N4148-35_AX_10001
- JLCPCB Part #
- C5142161
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 100V 1V@10mA 25nA 300mA 4ns 500mA 500mW DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | DO-35 | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 300mA | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 25nA |

* Images are for reference only
1N4148-35_AX_10001
Extended- Manufacturer
- MFR.Part #
- 1N4148-35_AX_10001
- JLCPCB Part #
- C5142161
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 100V 1V@10mA 25nA 300mA 4ns 500mA 500mW DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1N4148-35_AX_10001
Extended- Manufacturer
- MFR.Part #
- 1N4148-35_AX_10001
- JLCPCB Part #
- C5142161
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 100V 1V@10mA 25nA 300mA 4ns 500mA 500mW DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N4148-35_AX_10001 Specifications
1N4148-35_AX_10001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | DO-35 | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 300mA | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 25nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N4148-35_AX_10001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N4148-35_AX_10001 Documents
1N4148-35_AX_10001 datasheets or manufacturer documentation.
Datasheet: 1N4148-35_AX_10001 Datasheet (PDF)
1N4148-35_AX_10001 Schematic Symbol & PCB Footprint
The 1N4148-35_AX_10001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.