
* Images are for reference only
FH471M050G200A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- FH471M050G200A
- JLCPCB Part #
- C5129714
- Package
- Plugin,D10xL11.5mm
- Description
- 10mm 11.5mm 470uF 50V ±20% 插件,D10xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2751
200+
$0.1065
500+
$0.1028
1000+
$0.1009
Related Products