



HCBB62X2/Q3104K60C350
- Manufacturer
- MFR.Part #
- HCBB62X2/Q3104K60C350
- JLCPCB Part #
- C5128948
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 310V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage Rating | 310V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |

* Images are for reference only
HCBB62X2/Q3104K60C350
Extended- Manufacturer
- MFR.Part #
- HCBB62X2/Q3104K60C350
- JLCPCB Part #
- C5128948
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 310V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HCBB62X2/Q3104K60C350
Extended- Manufacturer
- MFR.Part #
- HCBB62X2/Q3104K60C350
- JLCPCB Part #
- C5128948
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 310V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCBB62X2/Q3104K60C350 Specifications
HCBB62X2/Q3104K60C350 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage Rating | 310V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCBB62X2/Q3104K60C350. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCBB62X2/Q3104K60C350 Documents
HCBB62X2/Q3104K60C350 datasheets or manufacturer documentation.
Datasheet: HCBB62X2/Q3104K60C350 Datasheet (PDF)
HCBB62X2/Q3104K60C350 Schematic Symbol & PCB Footprint
The HCBB62X2/Q3104K60C350 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.