


KH-FFC-V0.5-22P-120MM
- Manufacturer
- MFR.Part #
- KH-FFC-V0.5-22P-120MM
- JLCPCB Part #
- C5124668
- Package
- P=0.5mm
- Description
- 0.5mm 12cm 22P Reverse P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | P=0.5mm | |
| Total Length | 12cm | |
| Number of Pins | 22P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse |

* Images are for reference only
KH-FFC-V0.5-22P-120MM
Extended- Manufacturer
- MFR.Part #
- KH-FFC-V0.5-22P-120MM
- JLCPCB Part #
- C5124668
- Package
- P=0.5mm
- Description
- 0.5mm 12cm 22P Reverse P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH-FFC-V0.5-22P-120MM
Extended- Manufacturer
- MFR.Part #
- KH-FFC-V0.5-22P-120MM
- JLCPCB Part #
- C5124668
- Package
- P=0.5mm
- Description
- 0.5mm 12cm 22P Reverse P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-FFC-V0.5-22P-120MM Specifications
KH-FFC-V0.5-22P-120MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | P=0.5mm | |
| Total Length | 12cm | |
| Number of Pins | 22P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-FFC-V0.5-22P-120MM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-FFC-V0.5-22P-120MM Documents
KH-FFC-V0.5-22P-120MM datasheets or manufacturer documentation.
Datasheet: KH-FFC-V0.5-22P-120MM Datasheet (PDF)
KH-FFC-V0.5-22P-120MM Schematic Symbol & PCB Footprint
The KH-FFC-V0.5-22P-120MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.