


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | Plugin,2.2x2.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 70mW | |
| Viewing Angle | 35° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 20mA | |
| Luminous Intensity | 210mcd | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZ-XZD361-DC13-OP-3%-Q-NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | Plugin,2.2x2.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 70mW | |
| Viewing Angle | 35° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 20mA | |
| Luminous Intensity | 210mcd | |
| Voltage - Forward(Vf) | 3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZ-XZD361-DC13-OP-3%-Q-NC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZ-XZD361-DC13-OP-3%-Q-NC datasheets or manufacturer documentation.
Datasheet: BZ-XZD361-DC13-OP-3%-Q-NC Datasheet (PDF)
The BZ-XZD361-DC13-OP-3%-Q-NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.