
* Images are for reference only
CT7-Y5Y5V3E102MSE
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CT7-Y5Y5V3E102MSE
- JLCPCB Part #
- C5120119
- Package
- Plugin,P=10mm
- Description
- 10mm 1nF 4.5mm 400V Y5V ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 224
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
100+
$0.0401
500+
$0.0351
1000+
$0.0317
5000+
$0.0291
10000+
$0.0279
Related Products