
* Images are for reference only
CT81N6Y5P6B102KSE
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CT81N6Y5P6B102KSE
- JLCPCB Part #
- C5120034
- Package
- Plugin,P=5mm
- Description
- 1kV 1nF 4mm 5.5mm 5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 346
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0319
200+
$0.0259
1000+
$0.0221
2000+
$0.0200
10000+
$0.0184
20000+
$0.0174
Related Products