
* Images are for reference only
PJSD24TS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSD24TS_R1_00001
- JLCPCB Part #
- C5118935
- Package
- SOD-523
- Description
- -50℃~+150℃ 1 120W 24V 25pF 26.7V 32V 3A@8/20us 5uA TVS Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4394
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4392
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
200+
$0.0362
600+
$0.0322
5000+
$0.0288
10000+
$0.0268
20000+
$0.0256
Related Products