
EKYB101ELL270MHB5D
- Manufacturer
- MFR.Part #
- EKYB101ELL270MHB5D
- JLCPCB Part #
- C5113700
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+105℃ 100V 13mm 184.8mA@120Hz 27uF 3.5mm 7000hrs@105℃ 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D8xL13mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 184.8mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
EKYB101ELL270MHB5D
Extended- Manufacturer
- MFR.Part #
- EKYB101ELL270MHB5D
- JLCPCB Part #
- C5113700
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+105℃ 100V 13mm 184.8mA@120Hz 27uF 3.5mm 7000hrs@105℃ 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKYB101ELL270MHB5D
Extended- Manufacturer
- MFR.Part #
- EKYB101ELL270MHB5D
- JLCPCB Part #
- C5113700
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+105℃ 100V 13mm 184.8mA@120Hz 27uF 3.5mm 7000hrs@105℃ 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKYB101ELL270MHB5D Specifications
EKYB101ELL270MHB5D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D8xL13mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 184.8mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKYB101ELL270MHB5D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKYB101ELL270MHB5D Documents
EKYB101ELL270MHB5D datasheets or manufacturer documentation.
Datasheet: EKYB101ELL270MHB5D Datasheet (PDF)
EKYB101ELL270MHB5D Schematic Symbol & PCB Footprint
The EKYB101ELL270MHB5D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.