
EGPD500ELL821MK25H
- Manufacturer
- MFR.Part #
- EGPD500ELL821MK25H
- JLCPCB Part #
- C5113449
- Package
- Plugin,D12.5xL26.5mm
- Description
- -40℃~+135℃ 12.5mm 2.01A@120Hz 26.5mm 3000hrs@135℃ 50V 58mΩ@100kHz 5mm 820uF ±20% 插件,D12.5xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL26.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 58mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 26.5mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 2.01A@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
EGPD500ELL821MK25H
Extended- Manufacturer
- MFR.Part #
- EGPD500ELL821MK25H
- JLCPCB Part #
- C5113449
- Package
- Plugin,D12.5xL26.5mm
- Description
- -40℃~+135℃ 12.5mm 2.01A@120Hz 26.5mm 3000hrs@135℃ 50V 58mΩ@100kHz 5mm 820uF ±20% 插件,D12.5xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EGPD500ELL821MK25H
Extended- Manufacturer
- MFR.Part #
- EGPD500ELL821MK25H
- JLCPCB Part #
- C5113449
- Package
- Plugin,D12.5xL26.5mm
- Description
- -40℃~+135℃ 12.5mm 2.01A@120Hz 26.5mm 3000hrs@135℃ 50V 58mΩ@100kHz 5mm 820uF ±20% 插件,D12.5xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGPD500ELL821MK25H Specifications
EGPD500ELL821MK25H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL26.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 58mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 26.5mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 2.01A@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGPD500ELL821MK25H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGPD500ELL821MK25H Documents
EGPD500ELL821MK25H datasheets or manufacturer documentation.
Datasheet: EGPD500ELL821MK25H Datasheet (PDF)
EGPD500ELL821MK25H Schematic Symbol & PCB Footprint
The EGPD500ELL821MK25H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.