
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D19.1xL92.1mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 38.4mΩ@120Hz | |
| Pin Spacing | 7.62mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 92.08mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 3300uF | |
| Diameter | 19.05mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
301R332U050GT2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D19.1xL92.1mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 38.4mΩ@120Hz | |
| Pin Spacing | 7.62mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 92.08mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 3300uF | |
| Diameter | 19.05mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 301R332U050GT2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

301R332U050GT2 datasheets or manufacturer documentation.
Datasheet: 301R332U050GT2 Datasheet (PDF)
The 301R332U050GT2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.