
* Images are for reference only
GMM10DTMT-S664
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GMM10DTMT-S664
- JLCPCB Part #
- C5094090
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 20P 3.96mm Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9947
200+
$4.6427
500+
$4.4788
1000+
$4.3984
Related Products

GMM10DTMD-S664
Sullins Connector Solutions
$10.6529

GMM15DTMT-S664
Sullins Connector Solutions
$13.8299

GMM10DTBT-S664
Sullins Connector Solutions
$11.9947

EBM43DKEI-S189
Sullins Connector Solutions
$10.3202

GEM18DTBT-S273
Sullins Connector Solutions
$10.5227

GBM44DRAI
Sullins Connector Solutions
$13.5214