
NSG20752
- Manufacturer
- MFR.Part #
- NSG20752
- JLCPCB Part #
- C53463332
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 10V~20V 290mA 30ns 600mA 70ns High Side MOSFET、IGBT Under Voltage Protection SOT-23-6 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 70ns | |
| Driven Configuration | High Side | |
| Voltage - Supply | 10V~20V | |
| Current - Output High(IOH) | 290mA | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET、IGBT | |
| Current - Output Low(IOL) | 600mA | |
| Fall Time | 30ns |

* Images are for reference only
NSG20752
Extended- Manufacturer
- MFR.Part #
- NSG20752
- JLCPCB Part #
- C53463332
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 10V~20V 290mA 30ns 600mA 70ns High Side MOSFET、IGBT Under Voltage Protection SOT-23-6 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NSG20752
Extended- Manufacturer
- MFR.Part #
- NSG20752
- JLCPCB Part #
- C53463332
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 10V~20V 290mA 30ns 600mA 70ns High Side MOSFET、IGBT Under Voltage Protection SOT-23-6 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSG20752 Specifications
NSG20752 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 70ns | |
| Driven Configuration | High Side | |
| Voltage - Supply | 10V~20V | |
| Current - Output High(IOH) | 290mA | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET、IGBT | |
| Current - Output Low(IOL) | 600mA | |
| Fall Time | 30ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG20752. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSG20752 Schematic Symbol & PCB Footprint
The NSG20752 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.