
* Images are for reference only
TE05G6802DT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- TE05G6802DT
- JLCPCB Part #
- C53159498
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 68kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3501
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3501
In-stock Item Pricing
Qty Unit Price
1+
$0.0190
500+
$0.0154
1500+
$0.0134
5000+
$0.0121
25000+
$0.0111
50000+
$0.0105
Related Products