
* Images are for reference only
TE05G1003DT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- TE05G1003DT
- JLCPCB Part #
- C53159493
- Package
- 0805
- Description
- -55℃~+155℃ 100kΩ 125mW 150V Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4947
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
500+
$0.0147
1500+
$0.0127
5000+
$0.0115
25000+
$0.0104
50000+
$0.0099
Related Products