
* Images are for reference only
X0405A-WP
Extended
- Manufacturer
- WPMtek(Wei Pan Microelectronics)
- MFR.Part #
- X0405A-WP
- JLCPCB Part #
- C53159375
- Package
- TO-252
- Description
- -40℃~+150℃ 1.7V 120uA 200mW 30A 4A 5mA 600V 800mV One unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1340
50+
$0.1123
150+
$0.1015
500+
$0.0935
2500+
$0.0871
5000+
$0.0837
Related Products