
* Images are for reference only
ACC40DRTF
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC40DRTF
- JLCPCB Part #
- C5039997
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 80P BeCu Gold Through Hole Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2818
200+
$6.6884
500+
$6.4538
1000+
$6.3365