
* Images are for reference only
FTC141208SR47MBCF
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC141208SR47MBCF
- JLCPCB Part #
- C53145221
- Package
- SMD,1.4x1.2mm
- Description
- 29mΩ 4.2A 4.7A 470nH ±20% SMD,1.4x1.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1189
50+
$0.0942
150+
$0.0818
500+
$0.0725
3000+
$0.0651
6000+
$0.0614
Related Products