
FMC44DRAS
- Manufacturer
- MFR.Part #
- FMC44DRAS
- JLCPCB Part #
- C5026762
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+200℃ 2.54mm 88P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -65℃~+200℃ | |
| Contact Plating | Gold | |
| Number of Pins | 88P | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
FMC44DRAS
Extended- Manufacturer
- MFR.Part #
- FMC44DRAS
- JLCPCB Part #
- C5026762
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+200℃ 2.54mm 88P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FMC44DRAS
Extended- Manufacturer
- MFR.Part #
- FMC44DRAS
- JLCPCB Part #
- C5026762
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+200℃ 2.54mm 88P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMC44DRAS Specifications
FMC44DRAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -65℃~+200℃ | |
| Contact Plating | Gold | |
| Number of Pins | 88P | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMC44DRAS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMC44DRAS Documents
FMC44DRAS datasheets or manufacturer documentation.
Datasheet: FMC44DRAS Datasheet (PDF)
FMC44DRAS Schematic Symbol & PCB Footprint
The FMC44DRAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.